+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ0603Y332JXJAC

Capacitor: ceramic; 3.3nF; 16V; X7R; ±5%; SMD; 0603


Manufacturer: VISHAY

Manufacturer part number:
VJ0603Y332JXJAC
TME Symbol:
VJ0603Y332JXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.035 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0603Y332JXJAC
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.04 EURGross price for quantities from 4000 pcs - 0.05 EUR