+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK030F26

Cable: for sensors/automation; PIN: 4; 0.3m; plug; Insulation: PUR

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK030F26
TME Symbol:
VK030F26

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
0.3m
Connector
plug
Insulator material
PUR
IP rating
IP67
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M12 female straight
  • M12 male straight
Gross weight31.16 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK030F26
0 in TME stock
Net price for quantities from 1 pcs - 23.89 EURGross price for quantities from 1 pcs - 28.66 EUR
No. of pieces (Multiplicity: 1)