+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK060F64

Cable: for sensors/automation; PIN: 3; 0.6m; plug; 60VDC; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK060F64
TME Symbol:
VK060F64

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable length
0.6m
Connector
plug
Max. operating voltage
60V DC
Insulator material
PUR
IP rating
IP67
Insulation colour
black
Operating temperature
-25...80°C
Cable/adapter structure
  • M8 female angled
  • M8 male straight
Gross weight30 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK060F64
0 in TME stock
Net price for quantities from 1 pcs - 15.95 EURGross price for quantities from 1 pcs - 19.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.