+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK10A550

Cable: for sensors/automation; PIN: 4; M12 male; straight; 1m; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK10A550
TME Symbol:
VK10A550

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 male
Connector variant
straight
Cable length
1m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Gross weight60 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK10A550
0 in TME stock
Net price for quantities from 1 pcs - 21.79 EURGross price for quantities from 1 pcs - 26.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.