+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK15C562

Cable: for sensors/automation; 1.5m; plug; Insulation: PUR


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK15C562
TME Symbol:
VK15C562

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
1.5m
Connector
plug
Insulator material
PUR
Cable/adapter structure
  • M12 male 5pin
  • valve connector format B female 3pin
Gross weight80 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK15C562
0 in TME stock
Net price for quantities from 1 pcs - 21.34 USDGross price for quantities from 1 pcs - 25.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.