+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK200315

Cable: for sensors; PIN: 4; Mini female; straight; 2m; plug; VK; PUR


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK200315
TME Symbol:
VK200315

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
Mini female
Connector variant
straight
Cable length
2m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
Application of connection lead
automatics
Wire colour
black
Gross weight60 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK200315
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.66 USDGross price for quantities from 1 pcs - 22.39 USD