+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK201034

Cable: for sensors/automation; PIN: 3; MC female; straight; 2m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK201034
TME Symbol:
VK201034

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
MC female
Connector variant
straight
Cable length
2m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PVC
IP rating
IP67
Wire colour
yellow
Operating temperature
-25...80°C
Gross weight400 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK201034
0 in TME stock
Net price for quantities from 1 pcs - 18.67 EURGross price for quantities from 1 pcs - 22.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.