+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK20RF74

Cable: for sensors/automation; PIN: 3; 2m; plug; 60VDC; 4A; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK20RF74
TME Symbol:
VK20RF74

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable length
2m
Connector
plug
Max. operating voltage
60V DC
Max. operating current
4A
Insulator material
PUR
IP rating
IP69K
Insulation colour
orange
Operating temperature
-40...90°C
Cable/adapter structure
  • M8 female straight
  • M8 male straight
Gross weight100 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK20RF74
0 in TME stock
Net price for quantities from 1 pcs - 18.36 EURGross price for quantities from 1 pcs - 22.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.