+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK308F25

Cable: for sensors/automation; PIN: 4; 3m; plug; 50VDC; 2A; -40÷80°C


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK308F25
TME Symbol:
VK308F25

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
3m
Connector
plug
Max. operating voltage
50V DC
Max. operating current
2A
Insulator material
PUR
Insulation colour
green
Operating temperature
-40...80°C
Cable/adapter structure
  • M12 male straight
  • RJ45 plug
Gross weight114.1 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK308F25
11 in TME stock
Net price for quantities from 1 pcs - 68.23 USDGross price for quantities from 1 pcs - 81.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.