+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK30E127

Cable: for sensors/automation; PIN: 4; JST female; straight; 3m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK30E127
TME Symbol:
VK30E127

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
JST female
Connector variant
straight
Cable length
3m
Connector
plug
Max. operating voltage
24V DC
Manufacturer series
VK
Wire colour
black
Gross weight70 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK30E127
0 in TME stock
Net price for quantities from 1 pcs - 32.30 USDGross price for quantities from 1 pcs - 38.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.