+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK506F41

Cable: for sensors/automation; PIN: 2; 5m; plug; Insulation: PTFE

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK506F41
TME Symbol:
VK506F41

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
2
Cable length
5m
Connector
plug
Insulator material
PTFE
Insulation colour
grey
Operating temperature
-40...250°C
Cable/adapter structure
  • Lemo female straight
  • M12 male straight
Gross weight160 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK506F41
0 in TME stock
Net price for quantities from 1 pcs - 149.24 EURGross price for quantities from 1 pcs - 179.09 EUR
No. of pieces (Multiplicity: 1)