+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK50A699

Cable: for sensors/automation; PIN: 4; M12 female; straight; 5m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK50A699
TME Symbol:
VK50A699

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
straight
Cable length
5m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Gross weight160 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK50A699
0 in TME stock
Net price for quantities from 1 pcs - 20.29 GBPGross price for quantities from 1 pcs - 24.35 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.