+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK50C841

Cable: for sensors/automation; Lemo female 2pin,M12 male 3pin

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK50C841
TME Symbol:
VK50C841

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
5m
Connector
plug
Cable/adapter structure
  • Lemo female 2pin
  • M12 male 3pin
Gross weight500 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK50C841
0 in TME stock
Net price for quantities from 1 pcs - 190.72 EURGross price for quantities from 1 pcs - 228.86 EUR
No. of pieces (Multiplicity: 1)