+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK50E257

Cable: for sensors/automation; M12 male straight,both sides; 5m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK50E257
TME Symbol:
VK50E257

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Cable length
5m
Connector
plug
Insulator material
PUR
IP rating
IP67
Insulation colour
green
Operating temperature
-40...75°C
Cable/adapter structure
  • both sides
  • M12 male straight
Gross weight340 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VK50E257
0 in TME stock
Net price for quantities from 1 pcs - 75.03 USDGross price for quantities from 1 pcs - 90.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.