+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VK50H021

Cable: for sensors/automation; PIN: 3; M12 female; angled; 5m; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VK50H021
TME Symbol:
VK50H021

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
5m
Connector
plug
Max. operating voltage
250V DC
Max. operating current
4A
Manufacturer series
VK
Insulator material
PTFE
IP rating
IP65
Wire colour
white
Operating temperature
-20...150°C
Gross weight190 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VK50H021
0 in TME stock
Net price for quantities from 1 pcs - 49.22 EURGross price for quantities from 1 pcs - 59.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.