+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA00940

Cable: for sensors/automation; PIN: 3; Lemo female straight; 10m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA00940
TME Symbol:
VKA00940

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
Lemo female straight
Connector variant
straight
Cable length
10m
Connector
plug
Manufacturer series
VK
Wire colour
grey
Operating temperature
-40...180°C
Gross weight330 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKA00940
0 in TME stock
Net price for quantities from 1 pcs - 122.19 EURGross price for quantities from 1 pcs - 146.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.