+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKA06F41

Cable: for sensors/automation; PIN: 2; 10m; plug; Insulation: PTFE

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKA06F41
TME Symbol:
VKA06F41

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
2
Cable length
10m
Connector
plug
Insulator material
PTFE
Insulation colour
grey
Operating temperature
-40...250°C
Cable/adapter structure
  • Lemo female straight
  • M12 male straight
Gross weight280 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VKA06F41
0 in TME stock
Net price for quantities from 1 pcs - 153.09 EURGross price for quantities from 1 pcs - 183.71 EUR
No. of pieces (Multiplicity: 1)