+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKAE0421

Cable: for sensors; PIN: 4; M12 female; angled; 15m; plug; VK; PUR


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKAE0421
TME Symbol:
VKAE0421

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
15m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Application of connection lead
automatics
Wire colour
black
Gross weight460 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKAE0421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.04 EURGross price for quantities from 1 pcs - 48.05 EUR