+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKAE6F41

Cable: for sensors; PIN: 2; 15m; plug; PTFE; automatics; Colour: grey


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKAE6F41
TME Symbol:
VKAE6F41

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors
Number of pins
2
Cable length
15m
Connector
plug
Insulator material
PTFE
Application of connection lead
automatics
Insulation colour
grey
Operating temperature
-40...250°C
Cable/adapter structure
  • Lemo female straight
  • M12 male straight
Gross weight400 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
*
VKAE6F41
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 201.61 USDGross price for quantities from 1 pcs - 241.93 USD