+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKB00071

Cable: for sensors/automation; PIN: 3; M8 female; angled; 20m; plug


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKB00071
TME Symbol:
VKB00071

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
M8 female
Connector variant
angled
Cable length
20m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Gross weight480 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKB00071
0 in TME stock
Net price for quantities from 1 pcs - 31.54 EURGross price for quantities from 1 pcs - 37.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.