+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKB00621

Cable: for sensors/automation; PIN: 5; M12 female; angled; 20m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKB00621
TME Symbol:
VKB00621

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
angled
Cable length
20m
Connector
plug
Manufacturer series
VK
Insulator material
PUR
IP rating
IP67
Wire colour
black
Gross weight741.1 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKB00621
0 in TME stock
Net price for quantities from 1 pcs - 52.73 USDGross price for quantities from 1 pcs - 63.27 USD
No. of pieces (Multiplicity: 1)