+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VKB00941

Cable: for sensors/automation; PIN: 3; Lemo female straight; 20m


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
VKB00941
TME Symbol:
VKB00941

Specification

Manufacturer
IPF ELECTRONIC
Type of connection cable
for sensors/automation
Number of pins
3
Cable/adapter structure
Lemo female straight
Connector variant
straight
Cable length
20m
Connector
plug
Manufacturer series
VK
Wire colour
white
Operating temperature
-40...200°C
Gross weight300 g
Certificates
See other products in this category: Sensors - Cables IPF ELECTRONIC,
See other products from this series.:
*
VKB00941
0 in TME stock
Net price for quantities from 1 pcs - 206.06 USDGross price for quantities from 1 pcs - 247.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.