+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM2-038-1AE

Heatsink: extruded; grilled; TO220,TO247; black; L: 38.6mm; W: 60mm


Manufacturer: OHMITE

Manufacturer part number:
VM2-038-1AE
TME Symbol:
VM2-038-1AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO220, TO247
Colour
black
Length
38.6mm
Width
60mm
Height
27.5mm
Material
aluminium
Material finishing
anodized
Base thickness
2mm
Manufacturer series
VM
Gross weight26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
VM2-038-1AE
0 in TME stock
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 5.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.