+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM800C43A-D

Display: TFT; 4.3"; 480x272; Illumin: LED; Interface: I2C,SPI; EVE

Manufacturer: BRIDGETEK

Manufacturer part number:
VM800C43A-D
TME Symbol:
VM800C43A-D

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
Illumination
LED
Contrast
250:1
No. of colours
262k
Luminosity
500cd/m2
Kind of controller
FT800
Manufacturer series
EVE
Touchpad
resistance
Interface
  • I2C
  • SPI
Supply voltage
  • 3.3V DC
  • 5V DC
Programmers and development kits features
  • audio amplifier
  • audio signal input
  • audio signal output
  • speaker
Gross weight121.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules BRIDGETEK,
See other products from this series.:
*
VM800C43A-D
4 in TME stock
Net price for quantities from 1 pcs - 52.86 EURGross price for quantities from 1 pcs - 63.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts