+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM816C50A-D

Dev.kit: EVE BT816; prototype board,LCD display; EVE3; 5VDC; 5"

Manufacturer: BRIDGETEK

Manufacturer part number:
VM816C50A-D
TME Symbol:
VM816C50A-D

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE BT816
Manufacturer series
EVE3
Screen size
5"
Kit contents
  • LCD display
  • prototype board
Programmers and development kits features
  • audio amplifier
  • audio signal output
Interface
  • LCD 40pin
  • SPI
Supply voltage
  • 5V DC
Gross weight112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK,
See other products from this series.:
*
VM816C50A-D
0 in TME stock
Net price for quantities from 1 pcs - 47.67 GBPGross price for quantities from 1 pcs - 57.20 GBP
Net price for quantities from 3 pcs - 44.74 GBPGross price for quantities from 3 pcs - 53.68 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.