+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM820B10A

Display: TFT; 10.1"; 1280x800; 1GBDDR3L; Dim: 248x165x21.1mm; EVE

NEW

Manufacturer: BRIDGETEK

Manufacturer part number:
VM820B10A
TME Symbol:
VM820B10A

Specification

Manufacturer
BRIDGETEK
Type of display
TFT
Kind of display
graphical
Screen size
10.1"
Display resolution
1280x800
Memory
1GB DDR3L
No. of colours
16.7M
Window dimensions (H x W)
216.96x135.6mm
Dimensions
248x165x21.1mm
Luminosity
1kcd/m2
Kind of controller
BT820B
Manufacturer series
EVE
Programmers and development kits features
socket for microSD cards
Touchpad
capacitive
Display features
  • multi-touch
  • smart
Interface
  • LVDS
  • QSPI
  • SPI
Supply voltage
  • 5...18V DC
Gross weight700 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules BRIDGETEK,
See other products from this series.:
*
VM820B10A
0 in TME stock
Net price for quantities from 1 pcs - 224.59 EURGross price for quantities from 1 pcs - 269.51 EUR
No. of pieces (Multiplicity: 1)