+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VM880C

Dev.kit: EVE BT880; prototype board; EVE HMI; 5VDC

Manufacturer: BRIDGETEK

Manufacturer part number:
VM880C
TME Symbol:
VM880C

Specification

Manufacturer
BRIDGETEK
Type of development kit
EVE BT880
Kit contents
prototype board
Manufacturer series
EVE HMI
Programmers and development kits features
  • audio amplifier
  • audio signal output
  • speaker
Interface
  • LCD 40pin
  • SPI
Supply voltage
  • 5V DC
Gross weight146.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK,
See other products from this series.:
*
VM880C
3 in TME stock
Net price for quantities from 1 pcs - 31.78 EURGross price for quantities from 1 pcs - 38.14 EUR
Net price for quantities from 3 pcs - 30.76 EURGross price for quantities from 3 pcs - 36.91 EUR
No. of pieces (Multiplicity: 1)