+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VMUSIC2

Module: USB; SPI,UART; Vinculum; 5VDC; 67x42x21mm; on panel


Manufacturer: FTDI

Manufacturer part number:
VMUSIC2
TME Symbol:
VMUSIC2

Specification

Manufacturer
FTDI
Type of communications module
USB
Kind of module
Vinculum
Dimensions
67x42x21mm
Mounting
on panel
Interface
  • SPI
  • UART
Communications modules features
  • free firmware can be upgraded via UART or from flash drive
  • interface type (UART, SPI) selection via jumper
  • Jack socket for headphones
  • Line-Out output
  • possibility of reading mp3 files and most other popular audio files formats directly from flash drive
Supply voltage
  • 5V DC
Gross weight43.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
VMUSIC2
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 40.71 EURGross price for quantities from 1 pcs - 48.85 EUR
Packaging method by the manufacturer:
Cardboard = 50 pcs