+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN340SP-E

IC: power switch; high-side; 0.7A; Ch: 4; SMD; PowerSO10; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
VN340SP-E
TME Symbol:
VN340SP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Number of channels
4
Mounting
SMD
Case
PowerSO10
On-state resistance
0.32Ω
Kind of package
tube
Operating temperature
-40...125°C
Supply voltage
  • 10...36V
Gross weight1.1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN340SP-E
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 5 pcs - 4.67 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 5.09 USD
Packaging method by the manufacturer:Tube = 50 pcs