+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN340SPTR-E

IC: power switch; high-side; 0.7A; PowerSO10; 10÷36V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VN340SPTR-E
TME Symbol:
VN340SPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Mounting
SMD
Number of channels
4
Operating temperature
-40...125°C
Case
PowerSO10
Kind of package
reel, tape
On-state resistance
0.32Ω
Supply voltage
  • 10...36V
Gross weight1.394 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN340SPTR-E
539 in TME stock
Net price for quantities from 1 pcs - 4.78 EURGross price for quantities from 1 pcs - 5.73 EUR
Net price for quantities from 10 pcs - 4.48 EURGross price for quantities from 10 pcs - 5.37 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 600 pcs