+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN5050AJTR-E

IC: power switch; high-side; 12A; PowerSSO12; 4.5÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN5050AJTR-E
TME Symbol:
VN5050AJTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
12A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
50mΩ
Application
automotive industry
Supply voltage
  • 4.5...36V
Gross weight0.152 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN5050AJTR-E
298 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 25 pcs - 1.29 EURGross price for quantities from 25 pcs - 1.55 EUR
Net price for quantities from 50 pcs - 1.24 EURGross price for quantities from 50 pcs - 1.49 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.44 EUR
Net price for quantities from 250 pcs - 1.15 EURGross price for quantities from 250 pcs - 1.38 EUR
Net price for quantities from 500 pcs - 1.12 EURGross price for quantities from 500 pcs - 1.34 EUR
Net price for quantities from 2500 pcs - 1.06 EURGross price for quantities from 2500 pcs - 1.28 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs