+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VN5160STR-E

IC: power switch; high-side; 5.4A; Ch: 1; SMD; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN5160STR-E
TME Symbol:
VN5160STR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
5.4A
Number of channels
1
Mounting
SMD
Case
SO8
On-state resistance
0.32Ω
Kind of package
reel, tape
Operating temperature
-40...150°C
Supply voltage
  • 4.5...36V
Gross weight0.127 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN5160STR-E
2530 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.23 USD
Packaging method by the manufacturer:Reel = 2 500 pcs