+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VN5E160STR-E

IC: power switch; high-side; 10A; Ch: 1; SMD; SO8; reel,tape; 4.5÷28V


Manufacturer: STMicroelectronics

Manufacturer part number:
VN5E160STR-E
TME Symbol:
VN5E160STR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
10A
Number of channels
1
Mounting
SMD
Case
SO8
On-state resistance
0.32Ω
Kind of package
reel, tape
Operating temperature
-40...150°C
Supply voltage
  • 4.5...28V
Gross weight0.11 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN5E160STR-E
18438 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 5 pcs - 0.57 EURGross price for quantities from 5 pcs - 0.68 EUR
Net price for quantities from 10 pcs - 0.54 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.58 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs