+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN7003AHTR

IC: power switch; high-side; 80A; Ch: 1; SMD; OctaPAK; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN7003AHTR
TME Symbol:
VN7003AHTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
80A
Number of channels
1
Mounting
SMD
Case
OctaPAK
On-state resistance
3.5mΩ
Kind of package
reel, tape
Operating temperature
-40...150°C
Integrated circuit features
thermal protection
Application
automotive industry
Supply voltage
  • 4.5...28V
Gross weight0.18 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN7003AHTR
0 in TME stock
Net price for quantities from 2500 pcs - 2.31 EURGross price for quantities from 2500 pcs - 2.77 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.