+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN7010AJTR

IC: power switch; high-side; 91A; PowerSSO16; 4÷28V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN7010AJTR
TME Symbol:
VN7010AJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
91A
Mounting
SMD
Number of channels
1
Operating temperature
-40...150°C
Case
PowerSSO16
Kind of package
reel, tape
On-state resistance
10mΩ
Application
automotive industry
Supply voltage
  • 4...28V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN7010AJTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.49 USDGross price for quantities from 2500 pcs - 1.79 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.