+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN751STR

IC: power switch; high-side; 2.5A; Ch: 1; SMD; SO8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VN751STR
TME Symbol:
VN751STR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2.5A
Number of channels
1
Mounting
SMD
Case
SO8
On-state resistance
0.18Ω
Kind of package
reel, tape
Operating temperature
-40...125°C
Supply voltage
  • 5.5...36V
Gross weight0.127 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN751STR
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs