+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VN808-32-E

IC: power switch; high-side; 1A; PowerSO36; 10.5÷45V


Manufacturer: STMicroelectronics

Manufacturer part number:
VN808-32-E
TME Symbol:
VN808-32-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Mounting
SMD
Number of channels
8
Operating temperature
-40...150°C
Case
PowerSO36
On-state resistance
0.15Ω
Supply voltage
  • 10.5...45V
Gross weight2 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN808-32-E
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.81 EURGross price for quantities from 1 pcs - 8.17 EUR
Net price for quantities from 5 pcs - 5.92 EURGross price for quantities from 5 pcs - 7.09 EUR
Net price for quantities from 10 pcs - 5.48 EURGross price for quantities from 10 pcs - 6.58 EUR
Net price for quantities from 31 pcs - 5.23 EURGross price for quantities from 31 pcs - 6.27 EUR