+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN808CMTR-32-E

IC: power switch; high-side; 1A; Ch: 8; SMD; PowerSO36; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
VN808CMTR-32-E
TME Symbol:
VN808CMTR-32-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1A
Number of channels
8
Mounting
SMD
Case
PowerSO36
On-state resistance
0.16Ω
Operating temperature
-40...125°C
Integrated circuit features
thermal protection
Supply voltage
  • 10.5...45V
Gross weight1.6 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VN808CMTR-32-E
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 4.31 GBPGross price for quantities from 600 pcs - 5.17 GBP