+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN808CMTR-E

IC: power switch; high-side; 0.7A; PowerSO36; 10.5÷45V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VN808CMTR-E
TME Symbol:
VN808CMTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Mounting
SMD
Number of channels
8
Operating temperature
-40...125°C
Case
PowerSO36
Kind of package
reel, tape
On-state resistance
0.28Ω
Supply voltage
  • 10.5...45V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN808CMTR-E
0 in TME stock
Net price for quantities from 1 pcs - 6.79 EURGross price for quantities from 1 pcs - 8.15 EUR
Net price for quantities from 5 pcs - 6.68 EURGross price for quantities from 5 pcs - 8.00 EUR
No. of pieces (Multiplicity: 1)