+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VN808TR-E

IC: power switch; high-side; 0.7A; PowerSO36; 45V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VN808TR-E
TME Symbol:
VN808TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.7A
Mounting
SMD
Number of channels
8
Case
PowerSO36
Kind of package
reel, tape
Supply voltage
  • 45V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VN808TR-E
0 in TME stock
Net price for quantities from 1 pcs - 7.07 EURGross price for quantities from 1 pcs - 8.49 EUR
Net price for quantities from 5 pcs - 6.78 EURGross price for quantities from 5 pcs - 8.13 EUR
No. of pieces (Multiplicity: 1)