+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNB35N07TR-E

IC: power switch; low-side; 25A; Ch: 1; SMD; D2PAK


Manufacturer: STMicroelectronics

Manufacturer part number:
VNB35N07TR-E
TME Symbol:
VNB35N07TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
25A
Number of channels
1
Mounting
SMD
Case
D2PAK
On-state resistance
28mΩ
Output voltage
55V
Gross weight1.609 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VNB35N07TR-E
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.83 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 3.48 USD
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 250 pcs - 2.67 USDGross price for quantities from 250 pcs - 3.21 USD
Packaging method by the manufacturer:Reel = 1 000 pcs