+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VNC2-32L1C-TRAY

IC: Vinculum II USB controller; 16kBSRAM,256kBFLASH; LQFP32


Manufacturer: FTDI

Manufacturer part number:
VNC2-32L1C-TRAY
TME Symbol:
VNC2-32L1C-TRAY

Specification

Manufacturer
FTDI
Type of integrated circuit
Vinculum II USB controller
Memory
16kB SRAM 256kB FLASH
Case
LQFP32
Mounting
SMD
Operating temperature
-40...85°C
Kind of architecture
Harvard 16bit
Integrated circuit features
  • debugger port
  • FIFO
  • PWM
  • SPI master
  • SPI slave x2
  • UART
  • USB full speed
Gross weight0.192 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits FTDI,
*
VNC2-32L1C-TRAY
89 in TME stock
Net price for quantities from 1 pcs - 3.99 EURGross price for quantities from 1 pcs - 4.79 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 4.25 EUR
Net price for quantities from 100 pcs - 3.40 EURGross price for quantities from 100 pcs - 4.07 EUR
Net price for quantities from 250 pcs - 3.30 EURGross price for quantities from 250 pcs - 3.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcs