+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND10N06TR-E

IC: power switch; low-side; 6A; Ch: 1; SMD; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
VND10N06TR-E
TME Symbol:
VND10N06TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
6A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
0.15Ω
Gross weight0.391 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VND10N06TR-E
2161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 0.86 EURGross price for quantities from 25 pcs - 1.03 EUR
Net price for quantities from 50 pcs - 0.82 EURGross price for quantities from 50 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.92 EUR
Net price for quantities from 250 pcs - 0.74 EURGross price for quantities from 250 pcs - 0.88 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.86 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs