+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND14NV04TR-E

IC: power switch; low-side; 12A; Ch: 1; SMD; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
VND14NV04TR-E
TME Symbol:
VND14NV04TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
12A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
35mΩ
Output voltage
36V
Gross weight0.44 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VND14NV04TR-E
2176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 2.06 USD
Packaging method by the manufacturer:Reel = 2 500 pcs