+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND3NV04TR-E

IC: power switch; low-side; 3.5A; Ch: 1; SMD; DPAK; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
VND3NV04TR-E
TME Symbol:
VND3NV04TR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
3.5A
Number of channels
1
Mounting
SMD
Case
DPAK
On-state resistance
0.12Ω
Kind of package
tube
Output voltage
40V
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
VND3NV04TR-E
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.84 USDGross price for quantities from 250 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)