+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5E006ASPTR-E

IC: power switch; high-side; 100A; PowerSO16; 4.5÷28V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
VND5E006ASPTR-E
TME Symbol:
VND5E006ASPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
100A
Mounting
SMD
Number of channels
2
Case
PowerSO16
Kind of package
reel, tape
On-state resistance
5mΩ
Supply voltage
  • 4.5...28V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5E006ASPTR-E
0 in TME stock
Net price for quantities from 600 pcs - 3.85 EURGross price for quantities from 600 pcs - 4.62 EUR
No. of pieces (Multiplicity: 600)