+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5E160JTR-E

IC: power switch; high-side; 10A; PowerSSO12; 4.5÷28V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5E160JTR-E
TME Symbol:
VND5E160JTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
10A
Mounting
SMD
Number of channels
2
Case
PowerSSO12
Kind of package
reel, tape
On-state resistance
0.16Ω
Supply voltage
  • 4.5...28V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5E160JTR-E
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 1.24 USDGross price for quantities from 2500 pcs - 1.49 USD