+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VND5T016ASPTR-E

IC: power switch; high-side; 70A; PowerSO16; 8÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5T016ASPTR-E
TME Symbol:
VND5T016ASPTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
70A
Mounting
SMD
Number of channels
2
Operating temperature
-40...150°C
Case
PowerSO16
Kind of package
reel, tape
On-state resistance
32mΩ
Supply voltage
  • 8...36V
Gross weight1.64 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5T016ASPTR-E
268 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.24 EURGross price for quantities from 1 pcs - 6.29 EUR
Net price for quantities from 5 pcs - 4.57 EURGross price for quantities from 5 pcs - 5.48 EUR
Net price for quantities from 10 pcs - 4.34 EURGross price for quantities from 10 pcs - 5.21 EUR
Net price for quantities from 25 pcs - 4.15 EURGross price for quantities from 25 pcs - 4.98 EUR
Packaging method by the manufacturer:Reel = 500 pcs