+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VND5T050AKTR-E

IC: power switch; high-side; 34A; PowerSSO24; 8÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
VND5T050AKTR-E
TME Symbol:
VND5T050AKTR-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
34A
Mounting
SMD
Number of channels
2
Operating temperature
-40...150°C
Case
PowerSSO24
Kind of package
reel, tape
On-state resistance
50mΩ
Supply voltage
  • 8...36V
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND5T050AKTR-E
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.70 GBPGross price for quantities from 1000 pcs - 2.04 GBP