+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VND7020AJTR

IC: power switch; high-side; 63A; 4÷28VDC; PowerSSO16; 5.5÷36V


Manufacturer: STMicroelectronics

Manufacturer part number:
VND7020AJTR
TME Symbol:
VND7020AJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
63A
Mounting
SMD
Operating voltage
4...28V DC
Number of channels
2
Operating temperature
-40...150°C
Case
PowerSSO16
Kind of package
reel, tape
On-state resistance
22mΩ
Supply voltage
  • 5.5...36V
Gross weight0.163 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
VND7020AJTR
2148 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 EURGross price for quantities from 1 pcs - 2.66 EUR
Net price for quantities from 3 pcs - 2.03 EURGross price for quantities from 3 pcs - 2.45 EUR
Net price for quantities from 10 pcs - 1.77 EURGross price for quantities from 10 pcs - 2.12 EUR
Net price for quantities from 25 pcs - 1.59 EURGross price for quantities from 25 pcs - 1.90 EUR
Net price for quantities from 50 pcs - 1.53 EURGross price for quantities from 50 pcs - 1.83 EUR
Net price for quantities from 100 pcs - 1.49 EURGross price for quantities from 100 pcs - 1.78 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs